+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP121W-S

Enclosure: multipurpose; X: 71mm; Y: 101mm; Z: 27mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP121W-S
TME Symbol:
PP121W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
71mm
Dimension Y
101mm
Dimension Z
27mm
Enclosure material
ABS
Body colour
white
Gross weight46.1 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP121W-S
42 in TME stock
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.04 USD
Net price for quantities from 5 pcs - 3.61 USDGross price for quantities from 5 pcs - 3.61 USD
Net price for quantities from 10 pcs - 3.22 USDGross price for quantities from 10 pcs - 3.22 USD
No. of pieces (Multiplicity: 1)