+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP-165274-OM

Connector: DC supply; plug; 13A; 24V; PIN: 3; vertical; soldering

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PP-165274-OM
TME Symbol:
PP165274OM

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Current rating
13A
Rated voltage
24V
Number of pins
3
Spatial orientation
vertical
Electrical mounting
soldering
Contact size
7.4/5.25mm
Plug outside diameter
7.4mm
Plug inside diameter
5.25mm
Connector variant
unshielded
Length of metal part
14.6mm
Gross weight4 g
See other products in this category: DC power connectors Same Sky®,
*
PP-165274-OM
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 5 pcs - 2.67 USDGross price for quantities from 5 pcs - 2.67 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.24 USD
Net price for quantities from 50 pcs - 2.10 USDGross price for quantities from 50 pcs - 2.10 USD
Net price for quantities from 108 pcs - 1.99 USDGross price for quantities from 108 pcs - 1.99 USD
Net price for quantities from 216 pcs - 1.91 USDGross price for quantities from 216 pcs - 1.91 USD
Net price for quantities from 324 pcs - 1.88 USDGross price for quantities from 324 pcs - 1.88 USD
Net price for quantities from 1080 pcs - 1.78 USDGross price for quantities from 1080 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.