+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP2S-S10-C

Holder; screw; polyamide; UL94V-2; Tie width: 2.5÷4.8mm; L: 26.9mm

Manufacturer: PANDUIT

Manufacturer part number:
PP2S-S10-C
TME Symbol:
PP2S-S10-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Flammability rating
UL94V-2
Tie width
2.5...4.8mm
Height
116.8mm
Length
26.9mm
Width
18.3mm
Cable accessories application
cable ties
Panel cutout diameter
5.1mm
Caution!
  • without cable tie
Gross weight9.54 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
PP2S-S10-C
0 in TME stock
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 1.87 USD
Net price for quantities from 500 pcs - 1.70 USDGross price for quantities from 500 pcs - 1.70 USD
Net price for quantities from 1000 pcs - 1.49 USDGross price for quantities from 1000 pcs - 1.49 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs