+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP037N-S

Enclosure: multipurpose; X: 112mm; Y: 200mm; Z: 31mm; BISBOX I; ABS

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP037N-S
TME Symbol:
PP37N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
112mm
Dimension Y
200mm
Dimension Z
31mm
Manufacturer series
BISBOX I
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight200.7 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC
*
PP037N-S
Product withdrawn from the offer
Use the specification table below to search for similar products