+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP046N-S

Enclosure: for remote controller; UREMOTE; X: 45mm; Y: 36mm; Z: 14mm


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP046N-S
TME Symbol:
PP46N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
for remote controller
Manufacturer series
UREMOTE
Dimension X
45mm
Dimension Y
36mm
Dimension Z
14mm
Enclosure material
ABS
Body colour
black
Number of buttons
1
Gross weight9.89 g
Certificates
See other products in this category: Remote Control Enclosures SUPERTRONIC,
See other products from this series.:
*
PP046N-S
185 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.94 USDGross price for quantities from 5 pcs - 1.94 USD
Net price for quantities from 25 pcs - 1.82 USDGross price for quantities from 25 pcs - 1.82 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
Packaging method by the manufacturer:
Bag = 100 pcs