+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SUPERTRONIC | |
Type of enclosure | multipurpose | |
Dimension X | 112mm | |
Dimension Y | 200mm | |
Dimension Z | 71mm | |
Version | vented | |
Manufacturer series | BISBOX I | |
Enclosure material | ABS | |
Body colour | black |