+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SUPERTRONIC | |
Type of enclosure | multipurpose | |
Dimension X | 69mm | |
Dimension Y | 131.5mm | |
Dimension Z | 29.3mm | |
Version | with fixing lugs | |
Manufacturer series | ALEBOX | |
Enclosure material | ABS | |
Body colour | black |