+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEMBIRD | |
Type of connection cable | patch cord | |
Kind of cable | S/FTP | |
Ethernet category | Cat 6a | |
Version | connection 1:1 | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | Al foil, braid made of copper wires, shielded twofold | |
Cable length | 2m | |
Wire insulation material | LSZH | |
Insulation colour | grey | |
Core diameter | 27AWG | |
Contact plating | gold-plated | |
Cable external diameter | 6.2mm | |
Manufacturer series | Cablexpert | |
Cable structure | 4x2x27AWG | |
Kind of material | halogen free |