+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP076N-S

Enclosure: multipurpose; X: 85mm; Y: 125mm; Z: 56mm; BOXELEC; ABS


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP076N-S
TME Symbol:
PP76N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
85mm
Dimension Y
125mm
Dimension Z
56mm
Manufacturer series
BOXELEC
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight144.3 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP076N-S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.45 USDGross price for quantities from 1 pcs - 12.45 USD
Net price for quantities from 5 pcs - 11.41 USDGross price for quantities from 5 pcs - 11.41 USD
Net price for quantities from 25 pcs - 10.71 USDGross price for quantities from 25 pcs - 10.71 USD
Net price for quantities from 100 pcs - 9.68 USDGross price for quantities from 100 pcs - 9.68 USD