+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SUPERTRONIC | |
Type of enclosure | multipurpose | |
Dimension X | 58mm | |
Dimension Y | 105mm | |
Dimension Z | 18.5mm | |
Manufacturer series | HANDLEGANT I | |
Enclosure material | ABS | |
Body colour | grey | |
Enclosure description | battery compartment |