+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RADER | |
Type of mounting element | transport wheel | |
Wheel diameter | 100mm | |
Wheel width | 36mm | |
Force | 160kg | |
Material | polypropylene | |
Shore hardness | 70 | |
Manufacturer series | PPB | |
Kind of Bearing | slide | |
Operating temperature | -15...60°C | |
Panel cutout diameter | 12mm |