+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of automation module | voltage monitoring relay | |
Controlled parameter | phase failure, phase sequence, voltage in three-phase electric power system | |
Mounting | socket | |
Manufacturer series | PPB | |
Kind of output 1 | SPDT | |
Operating temperature | -20...60°C | |
Output 1 electrical parameters | 24V DC / 5A, 250V AC / 8A | |
Leads | screw terminals | |
IP rating | IP20 | |
Body dimensions | 36x80x94mm | |
Voltage between phases (for three phase system) | 3 x 208...240V AC |