+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PPB01CM23N

Voltage monitoring relay; socket; PPB; SPDT; 250VAC/8A,24VDC/5A


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
PPB01CM23N
TME Symbol:
PPB01CM23N

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, phase sequence, voltage in three-phase electric power system
Mounting
socket
Manufacturer series
PPB
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
24V DC / 5A, 250V AC / 8A
Leads
screw terminals
IP rating
IP20
Body dimensions
36x80x94mm
Voltage between phases (for three phase system)
3 x 208...240V AC
Power supply
  • from tested wiring system
Gross weight140 g
Certificates
EAN code8030956034639
See other products in this category: Monitoring Relays CARLO GAVAZZI,
See other products from this series.:
*
PPB01CM23N
0 in TME stock
Net price for quantities from 1 pcs - 228.02 USDGross price for quantities from 1 pcs - 228.02 USD
Net price for quantities from 5 pcs - 212.82 USDGross price for quantities from 5 pcs - 212.82 USD
Net price for quantities from 10 pcs - 197.62 USDGross price for quantities from 10 pcs - 197.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.