+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19434

Grommet; with bulkhead; Ømount.hole: 11mm; Øhole: 8mm; PVC; black


Manufacturer: ESSENTRA

Manufacturer part number:
19434
TME Symbol:
PPE-08

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
11mm
Hole diameter
8mm
Body material
PVC
Body colour
black
Panel thickness
max. 1.6mm
C dimension
17.5mm
L dimension
8mm
Dimensions
Gross weight1.386 g
See other products in this category: Grommets ESSENTRA,
*
19434
8950 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 200 pcs - 0.10 USDGross price for quantities from 200 pcs - 0.10 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 5 000 pcsBag = 10 000 pcs