+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19428

Grommet; with bulkhead; Ømount.hole: 19mm; Øhole: 15.5mm; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
19428
TME Symbol:
PPE-16

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
19mm
Hole diameter
15.5mm
Body material
PVC
Body colour
black
Panel thickness
max. 1.6mm
C dimension
25.5mm
L dimension
8mm
Dimensions
Gross weight3.403 g
See other products in this category: Grommets ESSENTRA,
*
19428
3294 in TME stock
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 200 pcs - 0.47 USDGross price for quantities from 200 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 2 500 pcs