+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10806

Grommet; with bulkhead; Ømount.hole: 25.5mm; Øhole: 19mm; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
10806
TME Symbol:
PPE-19

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
25.5mm
Hole diameter
19mm
Body material
PVC
Body colour
black
Panel thickness
max. 2.4mm
C dimension
36.5mm
L dimension
8.4mm
Dimensions
Gross weight6.5 g
See other products in this category: Grommets ESSENTRA,
*
10806
5287 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 200 pcs - 0.18 USDGross price for quantities from 200 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 2 000 pcs