+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R8-36-RED

Test lead: single; 60VDC; 10A; Len: 0.95m; red; PVC; ABS; meter leads


Manufacturer: SCI

Manufacturer part number:
R8-36-RED
TME Symbol:
PPOM-36/R

Specification

Manufacturer
SCI
Type of test lead
single
Rated voltage
60V DC
Current rating
10A
Cable length
0.95m
Colour
red
Wire insulation material
PVC
Body material
ABS
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • clip-on hook probe
Gross weight24.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads SCI,
*
R8-36-RED
1061 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.04 USDGross price for quantities from 1 pcs - 6.04 USD
Net price for quantities from 10 pcs - 5.51 USDGross price for quantities from 10 pcs - 5.51 USD
Net price for quantities from 20 pcs - 4.99 USDGross price for quantities from 20 pcs - 4.99 USD
Net price for quantities from 100 pcs - 3.86 USDGross price for quantities from 100 pcs - 3.86 USD
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 200 pcs