+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PPOM-38/B

Test lead: single; 60VDC; banana plug 4mm,both sides; Len: 0.9m


Manufacturer: AXIOMET

Manufacturer part number:
PPOM-38/B
TME Symbol:
PPOM-38/B

Specification

Manufacturer
AXIOMET
Type of test lead
single
Rated voltage
60V DC
Cable length
0.9m
Colour
black
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Connector variant
  • with 4mm axial socket
  • with 4mm transversal socket
Gross weight31.89 g
Certificates
See other products in this category: Single Test Leads AXIOMET,
*
PPOM-38/B
137 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 5 pcs - 4.47 USDGross price for quantities from 5 pcs - 4.47 USD
Net price for quantities from 25 pcs - 4.10 USDGross price for quantities from 25 pcs - 4.10 USD
Net price for quantities from 100 pcs - 3.45 USDGross price for quantities from 100 pcs - 3.45 USD
Packaging method by the manufacturer:Bag = 50 pcs