+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PPOM-TL2-05/B

Test lead: single; banana plug 2mm,both sides; Len: 0.5m; black


Manufacturer: AXIOMET

Manufacturer part number:
PPOM-TL2-05/B
TME Symbol:
PPOM-TL2-05/B

Specification

Manufacturer
AXIOMET
Type of test lead
single
Cable length
0.5m
Colour
black
Wire cross-section
0.5mm2
Trade name
meter leads
Test lead configuration
  • banana plug 2mm
  • both sides
Gross weight6.277 g
Certificates
See other products in this category: Single Test Leads AXIOMET,
*
PPOM-TL2-05/B
462 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 1.40 USDGross price for quantities from 2 pcs - 1.40 USD
Net price for quantities from 5 pcs - 1.26 USDGross price for quantities from 5 pcs - 1.26 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Packaging method by the manufacturer:
Bag = 100 pcs