+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PPOM-TL2-05/R

Test lead: single; banana plug 2mm,both sides; Len: 0.5m; red


Manufacturer: AXIOMET

Manufacturer part number:
PPOM-TL2-05/R
TME Symbol:
PPOM-TL2-05/R

Specification

Manufacturer
AXIOMET
Type of test lead
single
Cable length
0.5m
Colour
red
Wire cross-section
0.5mm2
Trade name
meter leads
Test lead configuration
  • banana plug 2mm
  • both sides
Gross weight6.275 g
Certificates
See other products in this category: Single Test Leads AXIOMET,
*
PPOM-TL2-05/R
520 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 1.42 USDGross price for quantities from 2 pcs - 1.42 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs