+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4331.6032

Precise knob; Shaft d: 6mm; Ø22.8x23.1mm; black; Shaft: smooth


Manufacturer: MENTOR

Manufacturer part number:
4331.6032
TME Symbol:
PPR-ARET

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
precise knob
Shaft diameter
6mm
Knob dimensions
Ø22.8x23.1mm
Colour
black
Shaft surface
smooth
Mounting
clamp mechanism with screw
Knobs features
  • dial scale
  • scale divided into 10 units, each of 5 graduations
  • screw hidden under cap
  • with brake function
Gross weight7.275 g
Certificates
See other products in this category: Precision knobs for shaft potentiometers MENTOR,
*
4331.6032
91 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.59 USDGross price for quantities from 10 pcs - 4.59 USD
Net price for quantities from 20 pcs - 4.38 USDGross price for quantities from 20 pcs - 4.38 USD
Net price for quantities from 40 pcs - 4.19 USDGross price for quantities from 40 pcs - 4.19 USD
Net price for quantities from 100 pcs - 4.02 USDGross price for quantities from 100 pcs - 4.02 USD
Net price for quantities from 200 pcs - 3.88 USDGross price for quantities from 200 pcs - 3.88 USD
Net price for quantities from 1000 pcs - 3.69 USDGross price for quantities from 1000 pcs - 3.69 USD
Packaging method by the manufacturer:Bag = 20 pcs