+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PPS1560

Diode: Schottky rectifying; PowerSMD; SMD; 60V; 15A; reel,tape


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
PPS1560
TME Symbol:
PPS1560-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
PowerSMD
Mounting
SMD
Max. off-state voltage
60V
Load current
15A
Semiconductor structure
single diode
Capacitance
0.7nF
Max. forward voltage
0.69V
Max. forward impulse current
250A
Kind of package
reel, tape
Gross weight0.11 g
Certificates
See other products in this category: SMD Schottky diodes DIOTEC SEMICONDUCTOR,
*
PPS1560
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.46 USDGross price for quantities from 3 pcs - 0.46 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 5000 pcs - 0.31 USDGross price for quantities from 5000 pcs - 0.31 USD