+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PQ2071

Meter: power; pincers type; LCD; (9999); I AC: 100mA÷1kA; 522g; 55mm

Manufacturer: EXTECH

Manufacturer part number:
PQ2071
TME Symbol:
PQ2071

Specification

Manufacturer
EXTECH
Type of meter
power
Kind of meter
pincers type
Measurement
AC current, active power, AC voltage, apparent power, phase angle θ, power factor, reactive power
Kind of display used
LCD
Display parameters
(9999)
AC current measuring range
100mA...1kA
AC current measuring accuracy
±2%
AC voltage measuring range
100mV...750V
Active power measuring accuracy
±3%
Reactive power measuring accuracy
±4%
Apparent power measuring accuracy
±3%
Reactive power measurement
0.01...750kVAR
Apparent power measurement
0.01...750kVA
Interface
USB
Conform to the norm
CAT III 1000V CAT IV 600V CE EN 61010
Dimensions
292x95x38mm
Weight with battery
522g
Max. diameter of measured cable
55mm
Illumination
yes
Software
included
Phase angle measurement
-180...180°
Bandwidth for AC voltage measurements
50...200Hz
Power factor measurement
0.3...1
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • 99 sets memory
  • automatic power-off
  • built-in non-contact voltage detector with LED alert
  • HOLD function
  • MIN/MAX function
Standard equipment
  • cable for connection with PC
  • case
  • test leads
  • test leads with crocodile clips
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight1.2388 kg

WATCH VIDEO

See other products in this category: Clamp Meters - Others EXTECH
*
PQ2071
2 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.