+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | power LED | |
LED colour | white warm | |
LED version | EMITER | |
Maximum power | 4W | |
Colour temperature | 2580-3250K | |
Luminosity | 80...93lm | |
Viewing angle | 130° | |
LED current | 350mA | |
Operating voltage | 3V DC | |
LED lens | transparent | |
Dimensions | 1.6x1.6x0.92mm | |
Manufacturer series | PQ2A | |
Operating temperature | -40...105°C | |
Case - mm | 1616 | |
Shape | lambertian |