+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PQC250-36D

Power supply: switching; AC/DC,open; 250W; 90÷264VDC; OUT: 2; 6.9A


Manufacturer: Murata Power Solutions

Manufacturer part number:
PQC250-36D
TME Symbol:
PQC250-36D

Specification

Manufacturer
Murata Power Solutions
Type of power supply
switching
Kind of power supply
AC/DC, open
Power
0.25kW
Number of outputs
2
Output voltage
36V DC
Output current
6.9A
Output voltage 2
5V DC
Output current 2
0.5A
Operating temperature
-10...70°C
Mounting
mounting holes
Efficiency
95%
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Body dimensions
127x76.2x35.2mm
Electrical connection
Molex connector
Manufacturer series
PQC250
Additional functions
auxiliary DC output 5V/500mA
Insulation voltage
1.5kV
Application
industry, medical applications, telecommunication
Related items
PQC-COVER
Supply voltage
  • 90...264V DC
Gross weight332 g

WATCH VIDEO

See other products in this category: Open Frame Power Supplies Murata Power Solutions,
See other products from this series.:
*
PQC250-36D
0 in TME stock
Net price for quantities from 18 pcs - 136.22 USDGross price for quantities from 18 pcs - 136.22 USD
No. of pieces (Multiplicity: 18)
Minimum order quantity: 18.
Multiplicity: 18.