+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PQMC1-D24-S5-S

Converter: DC/DC; 1W; Iout: 200mA; SIP; THT; 22x9.5x12mm; OUT: 1

NEW

Manufacturer: BEL

Manufacturer part number:
PQMC1-D24-S5-S
TME Symbol:
PQMC1-D24-S5-S

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
1W
Output current
0.2A
Case
SIP
Mounting
THT
Body dimensions
22x9.5x12mm
Efficiency
76%
Operating temperature
-40...105°C
Protection
over current OCP, short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Output voltage
5V
Supply voltage
  • 18...36V
Gross weight4.7 g
See other products in this category: DC/DC Converters BEL,
*
PQMC1-D24-S5-S
0 in TME stock
Net price for quantities from 4 pcs - 28.49 USDGross price for quantities from 4 pcs - 28.49 USD
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.