+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR-55

Probe: for oscilloscope; high voltage; 40MHz; 1000: 1; 10kV; 100MΩ


Manufacturer: B&K PRECISION

Manufacturer part number:
PR-55
TME Symbol:
PR-55

Specification

Manufacturer
B&K PRECISION
Type of measuring probe
for oscilloscope
Kind of probe
high voltage
Band
40MHz
Attenuator
1000:1
Max. input voltage
10kV
Input impedance
100MΩ
Rise time
≤8.8ns
Cable/adapter structure
BNC plug
Cable length
2m
Power supply
  • battery AA 1,5V x4
Gross weight518.32 g
EAN code817050780550

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers B&K PRECISION,
*
PR-55
0 in TME stock
Net price for quantities from 1 pcs - 500.22 USDGross price for quantities from 1 pcs - 500.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.