+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 4CARMEDIA | |
Type of car audio accessories | radio frame | |
Application - car brand | Citroën, Ford, Mercedes, Peugeot, Renault, Saab, Seat, Škoda, Suzuki, Volvo, VW | |
Application - car model | Citroën C2, Citroën C3, Ford Galaxy ->2006, Mercedes A-Class (W168), Mercedes M-Class (W163) 1997->2005, Mercedes Vaneo ->2005, Peugeot 206, Peugeot 307, Renault Trafic, Saab 9-5 1997->2005, Seat Arosa, Seat Ibiza, Škoda Fabia ->2007, Škoda Octavia I ->2004, Škoda Superb, Suzuki Swift 2005, Volvo S40, Volvo S80, VW Bora, VW Golf IV, VW Lupo, VW Passat ->2005, VW Polo 9N, VW T5 Transporter | |
Car audio accesories version | 2 DIN | |
Usable dimensions | 102x178mm | |
Description | To use with head units with 8" screen | |
Car Audio features | universal | |
Body dimensions | 118x188x8mm |