+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4320-0613

Stripping tool; 28AWG÷12AWG; 0.1÷4mm2; Wire: round; automatic


Manufacturer: PRESSMASTER

Manufacturer part number:
4320-0613
TME Symbol:
PR.4320-0613

Specification

Manufacturer
PRESSMASTER
Type of tool
stripping tool
Wire size
28AWG...12AWG
Wire cross-section
0.1...4mm2
Kind of stripping wire
round
Version
automatic
Gross weight180.2 g
See other products in this category: Strippers for wire & cable PRESSMASTER,
*
4320-0613
41 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 87.63 USDGross price for quantities from 1 pcs - 87.63 USD
Net price for quantities from 5 pcs - 73.02 USDGross price for quantities from 5 pcs - 73.02 USD
Net price for quantities from 10 pcs - 63.29 USDGross price for quantities from 10 pcs - 63.29 USD
Packaging method by the manufacturer:Cardboard = 10 pcs