+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4320-0013

Stripping tool; Øcable: 2.5÷7.6mm; Wire: coaxial


Manufacturer: PRESSMASTER

Manufacturer part number:
4320-0013
TME Symbol:
PR.COREX-CX207

Specification

Manufacturer
PRESSMASTER
Type of tool
stripping tool
Cable external diameter
2.5...7.6mm
Kind of stripping wire
coaxial
Mechanical durability
1000 cycles
Tool length
90mm
Kind of cable
8281, RG6, RG58, RG59, RG62, RG174, RG180, RG188, RG195, RG316
Stripping tool features
  • adjustable cutting depth
  • insulation is cut after the tool rotates several times around the cable axis
  • possibility to change the blade
  • size A - adjustable
Possible applications
Gross weight75.5 g

WATCH VIDEO

See other products in this category: Strippers for wire & cable PRESSMASTER,
*
4320-0013
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.45 USDGross price for quantities from 1 pcs - 47.45 USD
Net price for quantities from 3 pcs - 44.26 USDGross price for quantities from 3 pcs - 44.26 USD