+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KEB 3550

Tool: for crimping; ferrule; 35mm2,50mm2; 0AWG,2AWG


Manufacturer: PRESSMASTER

Manufacturer part number:
KEB 3550

Alternative designations: 4300-1621

TME Symbol:
PR.KEB-3550

Specification

Manufacturer
PRESSMASTER
Type of tool
for crimping
Crimp tool application
ferrule
Wire cross-section
0.35cm2/50mm2
Wire size
0AWG/2AWG
Material
alloy steel
Gross weight700 g
See other products in this category: Crimping Tools for Terminals PRESSMASTER,
*
KEB 3550
0 in TME stock
Net price for quantities from 1 pcs - 166.06 USDGross price for quantities from 1 pcs - 166.06 USD
Net price for quantities from 3 pcs - 143.92 USDGross price for quantities from 3 pcs - 143.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.