+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4300-3689

Tool: for crimping; insulated solder sleeves; 10÷25mm2


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-3689
TME Symbol:
PR.KEB1025

Specification

Manufacturer
PRESSMASTER
Type of tool
for crimping
Wire cross-section
10...25mm2
Length
255mm
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Crimp tool features
  • a ratched mechanism serves also as a handle lock
  • elongated handles enable operation with both hands
  • ergonomic pads on handles
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight690.7 g
See other products in this category: Crimping Tools for Terminals PRESSMASTER,
*
4300-3689
0 in TME stock
Net price for quantities from 1 pcs - 138.33 USDGross price for quantities from 1 pcs - 138.33 USD
Net price for quantities from 2 pcs - 131.87 USDGross price for quantities from 2 pcs - 131.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.