+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KTB 1025

Tool: for crimping; non-insulated terminals; 10mm2,16mm2,25mm2


Manufacturer: PRESSMASTER

Manufacturer part number:
KTB 1025
TME Symbol:
PR.KTB-1025

Specification

Manufacturer
PRESSMASTER
Type of tool
for crimping
Crimp tool application
non-insulated terminals
Wire cross-section
0.1cm2/16mm2/25mm2
Wire size
4AWG/6AWG/8AWG
Length
256mm
Material
alloy steel
Gross weight700 g
See other products in this category: Crimping Tools for Terminals PRESSMASTER,
*
KTB 1025
0 in TME stock
Net price for quantities from 1 pcs - 176.65 USDGross price for quantities from 1 pcs - 176.65 USD
Net price for quantities from 3 pcs - 153.11 USDGross price for quantities from 3 pcs - 153.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.