+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4300-3127

Crimping jaws; 0.25÷0.75mm2,1÷1.5mm2,2.5mm2,4mm2,6mm2,10mm2


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-3127
TME Symbol:
PR.MCT3127

Specification

Manufacturer
PRESSMASTER
Type of crimping tool accessories
crimping jaws
Related items
PR.MCT3149
Wire cross-section
0.25...0.75mm2/1...1.5mm2/2.5mm2/4mm2/6mm2/10mm2
Crimp tool application
  • butt insulated splice
  • butt non-insulated splice
Jaws shape
Gross weight88.55 g
See other products in this category: Crimping Tools - Others PRESSMASTER,
*
4300-3127
2 in TME stock
Net price for quantities from 1 set - 42.06 USDGross price for quantities from 1 set - 42.06 USD
Net price for quantities from 3 set - 39.00 USDGross price for quantities from 3 set - 39.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set