+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4300-3129

Crimping jaws; insulated connectors; 0.5÷1.5mm2,1.5÷2.5mm2

Manufacturer: PRESSMASTER

Manufacturer part number:
4300-3129
TME Symbol:
PR.MCT3129

Specification

Manufacturer
PRESSMASTER
Type of crimping tool accessories
crimping jaws
Crimp tool application
insulated connectors
Related items
PR.MCT3149
Wire cross-section
0.5...1.5mm2/1.5...2.5mm2
Jaws shape
Gross weight74.1 g
See other products in this category: Crimping Tools - Others PRESSMASTER,
*
4300-3129
10 in TME stock
Net price for quantities from 1 set - 42.17 USDGross price for quantities from 1 set - 42.17 USD
Net price for quantities from 3 set - 39.09 USDGross price for quantities from 3 set - 39.09 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set