+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4300-3141

Crimping jaws; SMA connectors,SMB connectors


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-3141
TME Symbol:
PR.MCT3141

Specification

Manufacturer
PRESSMASTER
Type of crimping tool accessories
crimping jaws
Related items
PR.MCT3149
Die dimensions
3.25mm, 3.84mm, 4.52mm, 5.41mm
Crimp tool application
  • SMA connectors
  • SMB connectors
Jaws shape
Gross weight83.82 g
See other products in this category: Crimping Tools - Others PRESSMASTER,
*
4300-3141
3 in TME stock
Net price for quantities from 1 set - 41.51 USDGross price for quantities from 1 set - 41.51 USD
Net price for quantities from 3 set - 38.72 USDGross price for quantities from 3 set - 38.72 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set