+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | metal film | |
Resistance | 10kΩ | |
Mounting | THT | |
Power | 1W | |
Tolerance | ±5% | |
Max. operating voltage | 350V | |
Body dimensions | Ø2.5x6.5mm | |
Temperature coefficient | 250ppm/°C | |
Height | 6.5mm | |
Diameter | 2.5mm | |
Quantity in set/package | 5000pcs. |