+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR01000101008FA500

Resistor: metal film; 1Ω; THT; 1W; ±1%; 350V; Ø2.5x6.5mm; -55÷155°C


Manufacturer: VISHAY

Manufacturer part number:
PR01000101008FA500
TME Symbol:
PR01000101008FA500

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
1Ω
Mounting
THT
Power
1W
Tolerance
±1%
Operating voltage
350V
Body dimensions
Ø2.5x6.5mm
Operating temperature
-55...155°C
Temperature coefficient
250ppm/°C
Quantity in set/package
5000pcs.
Gross weight0.212 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
PR01000101008FA500
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD