+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR01000104701FA500

Resistor: metal film; 4.7kΩ; THT; 1W; ±1%; 350V; Ø2.5x6.5mm

Manufacturer: VISHAY

Manufacturer part number:
PR01000104701FA500
TME Symbol:
PR01000104701FA500

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
4.7kΩ
Mounting
THT
Power
1W
Tolerance
±1%
Operating voltage
350V
Body dimensions
Ø2.5x6.5mm
Operating temperature
-55...155°C
Temperature coefficient
250ppm/°C
Quantity in set/package
5000pcs.
Gross weight0.212 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
PR01000104701FA500
0 in TME stock
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5 000)