+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR02000201009JA100

Resistor: metal film; 10Ω; THT; 2W; ±5%; 500V; Ø3.9x10mm; 250ppm/°C


Manufacturer: VISHAY

Manufacturer part number:
PR02000201009JA100
TME Symbol:
PR02000201009JA100

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
10Ω
Mounting
THT
Power
2W
Tolerance
±5%
Operating voltage
500V
Body dimensions
Ø3.9x10mm
Resistor features
high power and small dimension
Temperature coefficient
250ppm/°C
Leads
axial
Length
10mm
Diameter
3.9mm
Gross weight0.525 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
PR02000201009JA100
2288 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs