+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | metal film | |
Resistance | 2.2kΩ | |
Mounting | THT | |
Power | 2W | |
Tolerance | ±1% | |
Max. operating voltage | 500V | |
Body dimensions | Ø3.9x10mm | |
Operating temperature | -55...155°C | |
Temperature coefficient | 250ppm/°C | |
Conform to the norm | AEC-Q200 |