+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR02000204990FA100

Resistor: metal film; 499Ω; THT; 2W; ±1%; 500V; Ø3.9x10mm; -55÷200°C


Manufacturer: VISHAY

Manufacturer part number:
PR02000204990FA100
TME Symbol:
PR02000204990FA100

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
499Ω
Mounting
THT
Power
2W
Tolerance
±1%
Operating voltage
500V
Body dimensions
Ø3.9x10mm
Operating temperature
-55...200°C
Temperature coefficient
250ppm/°C
Quantity in set/package
1000pcs.
Gross weight0.504 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
PR02000204990FA100
0 in TME stock
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.