+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | metal film | |
Resistance | 68kΩ | |
Mounting | THT | |
Power | 2W | |
Tolerance | ±1% | |
Max. operating voltage | 500V | |
Body dimensions | Ø3.9x10mm | |
Temperature coefficient | 250ppm/°C | |
Height | 10mm | |
Diameter | 3.9mm | |
Quantity in set/package | 1000pcs. |