+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | metal film | |
Resistance | 10Ω | |
Mounting | THT | |
Power | 2W | |
Tolerance | ±10% | |
Body dimensions | Ø3.9x12mm | |
Operating temperature | -55...200°C | |
Temperature coefficient | 250ppm/°C | |
Quantity in set/package | 1000pcs. |