+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR03000201808JAC00

Resistor: power metal; 1.8Ω; THT; 3W; ±5%; 750V; Ø5.2x19.5mm; axial


Manufacturer: VISHAY

Manufacturer part number:
PR03000201808JAC00
TME Symbol:
PR03-1R8

Specification

Manufacturer
VISHAY
Type of resistor
power metal
Resistance
1.8Ω
Mounting
THT
Power
3W
Tolerance
±5%
Operating voltage
750V
Body dimensions
Ø5.2x19.5mm
Resistor features
high power and small dimension
Temperature coefficient
250ppm/°C
Leads
axial
Length
19.5mm
Diameter
5.2mm
Gross weight1.227 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
PR03000201808JAC00
61 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 500 pcs