+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR03000201201JAC00

Resistor: metal film; 1.2kΩ; THT; 3W; ±5%; 750V; Ø5.2x16.7mm


Manufacturer: VISHAY

Manufacturer part number:
PR03000201201JAC00
TME Symbol:
PR03000201201JAC00

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
1.2kΩ
Mounting
THT
Power
3W
Tolerance
±5%
Operating voltage
750V
Body dimensions
Ø5.2x16.7mm
Operating temperature
-55...200°C
Temperature coefficient
250ppm/°C
Quantity in set/package
500pcs.
Gross weight1.192 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
PR03000201201JAC00
0 in TME stock
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 1500 pcs - 0.11 USDGross price for quantities from 1500 pcs - 0.11 USD
Net price for quantities from 2500 pcs - 0.10 USDGross price for quantities from 2500 pcs - 0.10 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.