+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REVPI GATE ETHERCAT-SUBDEVICE

Automation module: communication; 24VDC; for DIN rail mounting


Manufacturer: KUNBUS

Manufacturer part number:
REVPI GATE ETHERCAT-SUBDEVICE
TME Symbol:
PR100073

Specification

Manufacturer
KUNBUS
Type of automation module
communication
Mounting
for DIN rail mounting
Connection
RJ45 x2
IP rating
IP20
Data transfer rate
100Mbps
Communictions protocol
EtherCAT
Related items
PR100204
Body dimensions
96x22.5x110.4mm
Additional functions
LED status indicator
Trade name
RevPi Gate EtherCAT
Operating temperature
0...60°C
Supply voltage
  • 24V DC
Gross weight90 g
Certificates
EAN code4260498390083
See other products in this category: Industrial Networks KUNBUS,
*
REVPI GATE ETHERCAT-SUBDEVICE
0 in TME stock
Net price for quantities from 1 pcs - 208.87 USDGross price for quantities from 1 pcs - 208.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.