+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KUNBUS
Manufacturer | KUNBUS | |
Type of automation module | digital input | |
Body dimensions | 96x22.5x110.5mm | |
Operating temperature | -40...55°C | |
IP rating | IP20 | |
Additional functions | LED status indicator | |
Mounting | for DIN rail mounting | |
Related items | PR100204, PR200030 | |
Number of digital inputs | 16 | |
Trade name | RevPi DI |