+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR10/11/SE

Heatsink: extruded; U; SOT32,TO126; black; L: 11mm; W: 12mm; H: 15mm


Manufacturer: ALUTRONIC

Manufacturer part number:
PR10/11/SE
TME Symbol:
PR10/11/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
SOT32, TO126
Colour
black
Length
11mm
Width
12mm
Height
15mm
Thermal resistance
45K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Base thickness
1.5mm
Gross weight1.65 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR10/11/SE
64 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD