+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of sensor | inductive | |
Output configuration | NPN / NC | |
Range | 0...4mm | |
Switch housing | M12 | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP67 | |
Max. operating current | 200mA | |
Operating temperature | -25...70°C | |
Kind of forehead | non-embedded | |
Body material | brass | |
Switching frequency max | 0.5kHz | |
Overall length | 58.5mm | |
Plating material | nickel |